
Shrink Boot Adapters 180° 18 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity TXR18AB00-1806AI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity TXR18AB00-1806AI technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Package/Case | Aluminum |
| Color | Green |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Material | Aluminium |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -65°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| RoHS Compliant | No |
| Series | TXR |
| Shell Material | Aluminium |
| Shell Size | 18 |
| Shielding | Unshielded |
| Wire/Cable Diameter | 7.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity TXR18AB00-1806AI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.