
The TXR Series straight wire is made from aluminium and features a cadmium plating. It is not lead free and is non-compliant with ELV regulations. Operating temperatures range from -65°C to 175°C. The wire has a diameter of 8.9mm and is unshielded.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity TXR18AB00-2207AI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity TXR18AB00-2207AI technical specifications.
| Color | Green |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Material | Aluminium |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | TXR |
| Shielding | Unshielded |
| Wire/Cable Diameter | 8.9mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity TXR18AB00-2207AI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
