
The TE Connectivity Tinel Lock backshell is a metal component with a straight orientation, available in a bulk packaging quantity of 5. It is made from aluminium and is not compliant with RoHS regulations. The backshell operates within a temperature range of -65°C to 175°C and is not designed for radiation hardening applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity TXR18AB00-2406AI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Green |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Material | Aluminium |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Tinel Lock |
| Wire/Cable Diameter | 7.6mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity TXR18AB00-2406AI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.