
The TXR18AB00-2810BI is a metal backshell from TE Connectivity, made of aluminum with a green color. It is not compliant with ELV regulations and is not lead-free. The backshell is designed for use in temperatures ranging from -65°C to 175°C and has a straight orientation. It is available in bulk packaging and features cadmium plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity TXR18AB00-2810BI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity TXR18AB00-2810BI technical specifications.
| Package/Case | Aluminum |
| Color | Green |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Material | Aluminium |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | TXR |
| Shielding | Unshielded |
| Wire/Cable Diameter | 12.7mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity TXR18AB00-2810BI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
