The TXR Series Aluminium Backshell is a non-RoHS compliant, unshielded component with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It is made of aluminium with a cadmium plating and has a wire/cable diameter of 5.1mm. The backshell is packaged in bulk and is part of the TXR series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity TXR18AB90-1404AI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity TXR18AB90-1404AI technical specifications.
| Color | Green |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Material | Aluminium |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Packaging | Bulk |
| Plating | Cadmium |
| RoHS Compliant | No |
| Series | TXR |
| Shielding | Unshielded |
| Wire/Cable Diameter | 5.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity TXR18AB90-1404AI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.