Shrink Boot Adapters 180° 14/14S Shell Size Electroless Nickel Aluminum Alloy
Checking distributor stock and pricing after the page loads.
TE Connectivity TXR18AC00-1404AI technical specifications.
| Color | Silver |
| Material | Aluminium |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Plating | Electroless Nickel |
| Series | TXR |
| Shielding | Unshielded |
| Wire/Cable Diameter | 5.1mm |
| RoHS | Compliant |
No datasheet is available for this part.