
The TXR21AB00-0804AI is an aluminum backshell with a shielded design and cadmium plating, suitable for use in high-temperature applications up to 175°C. It has a straight orientation and is available in bulk packaging. The backshell is made from aluminum and is not compliant with ELV regulations. It meets the military standard MIL-DTL-26482 and is not lead-free.
Sign in to ask questions about the TE Connectivity TXR21AB00-0804AI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity TXR21AB00-0804AI technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Green |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Material | Aluminium |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -65°C |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Tinel Lock |
| Shell Size | 8 |
| Shielding | Shielded |
| Wire/Cable Diameter | 5.1mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity TXR21AB00-0804AI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.