
This aluminum backshell is designed for use with connectors and interconnects, featuring a 12mm shell size and cadmium plating for corrosion resistance. The backshell has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It is non-compliant with ELV regulations and not applicable to lead-free requirements. The backshell is available in bulk packaging and is designed to meet military standard MIL-DTL-26482.
Sign in to ask questions about the TE Connectivity TXR21AB00-1206AI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity TXR21AB00-1206AI technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Package/Case | Aluminum |
| Color | Green |
| Diameter | 20.3mm |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Length | 57.4mm |
| Material | Aluminium |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -65°C |
| Packaging | Bulk |
| Plating | Cadmium |
| RoHS Compliant | No |
| Series | TXR |
| Shell Size | 12 |
| Shielding | Shielded |
| Wire/Cable Diameter | 7.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity TXR21AB00-1206AI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.