The TXR21AB00-1404AI is a metal backshell from TE Connectivity, designed for use with connectors and interconnects. It features a green color and a wire/cable diameter of 5.1mm. The backshell is made of aluminum and is not compliant with ELV regulations. It has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. The TXR21AB00-1404AI is not lead-free and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity TXR21AB00-1404AI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity TXR21AB00-1404AI technical specifications.
| Package/Case | Aluminum |
| Color | Green |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Material | Aluminium |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | TXR |
| Shielding | Shielded |
| Wire/Cable Diameter | 5.1mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity TXR21AB00-1404AI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.