
The TXR21AB00-1408BI is a metal and plastic backshell from TE Connectivity. It features a straight orientation and is packaged on a tape and reel. The backshell is made of aluminum and has a green color. It is not compliant with ELV regulations and is not lead-free. The operating temperature range is from -65°C to 175°C. The backshell is shielded and has a wire/cable diameter of 10.2mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity TXR21AB00-1408BI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity TXR21AB00-1408BI technical specifications.
| Package/Case | Aluminum |
| Color | Green |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Material | Aluminium |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Plating | Cadmium |
| RoHS Compliant | No |
| Series | TXR |
| Shielding | Shielded |
| Wire/Cable Diameter | 10.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity TXR21AB00-1408BI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
