
The TXR21AB00-2007AI is a shielded aluminum backshell from TE Connectivity with a max operating temperature of 105°C and a min operating temperature of -55°C. It is made of aluminum with a cadmium plating and has a straight orientation. The backshell is not radiation hardened and is not RoHS compliant. It is available in a green color and is part of the TXR series.
TE Connectivity TXR21AB00-2007AI technical specifications.
| Package/Case | Aluminum |
| Color | Green |
| Material | Aluminium |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Orientation | Straight |
| Plating | Cadmium |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | TXR |
| Shielding | Shielded |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity TXR21AB00-2007AI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.