The TXR21AB00-2014AI is a shielded aluminum backshell from TE Connectivity, designed for use with connectors and interconnects. It has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. The backshell is made of aluminum and has a green color. It is available in a rail/Tube packaging and has a straight orientation. The backshell is not RoHS compliant and is not lead-free.
TE Connectivity TXR21AB00-2014AI technical specifications.
| Package/Case | Aluminum |
| Color | Green |
| Depth | 3.56mm |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Material | Aluminium |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Plating | Cadmium |
| RoHS Compliant | No |
| Series | TXR |
| Shielding | Shielded |
| Wire/Cable Diameter | 17.8mm |
| RoHS | Not Compliant |
No datasheet is available for this part.