
This shielded backshell is made from aluminium and features a cadmium plating. It has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. The backshell is not compliant with RoHS regulations and is not lead-free. It is available in bulk packaging.
Sign in to ask questions about the TE Connectivity TXR21AB00-2214BI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity TXR21AB00-2214BI technical specifications.
| Color | Green |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Material | Aluminium |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | TXR |
| Shielding | Shielded |
| Wire/Cable Diameter | 17.8mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity TXR21AB00-2214BI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.