The TXR21AB45-2014AI is a metal and plastic backshell from TE Connectivity. It features a green color and aluminum material. The backshell is designed to operate within a temperature range of -55°C to 120°C. It is not radiation hardened and is not RoHS compliant.
TE Connectivity TXR21AB45-2014AI technical specifications.
| Package/Case | Aluminum |
| Color | Green |
| Material | Aluminium |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -55°C |
| Plating | Cadmium |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | TXR |
| Shielding | Shielded |
| RoHS | Not CompliantNo |
No datasheet is available for this part.