
The TXR21AB90-0804AI is a shielded backshell from TE Connectivity, made of aluminium with a right angle orientation. It has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. The backshell is non-ELV compliant and not lead-free. It is packaged in bulk with a quantity of 5 and has a shell size of 8mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity TXR21AB90-0804AI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity TXR21AB90-0804AI technical specifications.
| Body Material | Aluminium |
| Color | Green |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Material | Aluminium |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -65°C |
| Orientation | Right Angle |
| Package Quantity | 5 |
| Packaging | Bulk |
| Plating | Cadmium |
| RoHS Compliant | No |
| Series | TXR |
| Shell Size | 8 |
| Shielding | Shielded |
| Wire/Cable Diameter | 5.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity TXR21AB90-0804AI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.