
Shrink Boot Adapters 90° 14 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy
Checking distributor stock and pricing after the page loads.
TE Connectivity TXR21AB90-1404AI technical specifications.
| Package/Case | Aluminum |
| Color | Green |
| Material | Aluminium |
| Plating | Cadmium |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | TXR |
| Shielding | Shielded |
| RoHS | Not CompliantNo |
No datasheet is available for this part.