
The TXR21AB90-2214AI is a Tinel Lock backshell from TE Connectivity, designed for use with connectors and interconnects. It features a green color and a wire/cable diameter of 17.8mm. The backshell operates within a temperature range of -65°C to 175°C. It is not compliant with ELV regulations and is not lead-free. The backshell is available in bulk packaging with a quantity of 5 units.
Sign in to ask questions about the TE Connectivity TXR21AB90-2214AI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity TXR21AB90-2214AI technical specifications.
| Color | Green |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Material | Aluminium |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Orientation | Right Angle |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Tinel Lock |
| Wire/Cable Diameter | 17.8mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity TXR21AB90-2214AI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.