Shrink Boot Adapters 180° 14 Shell Size Electroless Nickel Aluminum Alloy
Checking distributor stock and pricing after the page loads.
TE Connectivity TXR21AC00-1404AI technical specifications.
| Color | Silver |
| Material | Aluminium |
| Plating | Electroless Nickel |
| Series | TXR |
| Shielding | Shielded |
| RoHS | Compliant |
No datasheet is available for this part.