Shrink Boot Adapters 90° 10 Shell Size Zinc Nickel Aluminum Alloy
Checking distributor stock and pricing after the page loads.
| Angular Function | 90° |
| Shell Size | 10 |
| Body Plating | Zinc Nickel |
| Body Material | Aluminum Alloy |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |