The TXR32AB00-2206BI is a Tinel Lock backshell made from aluminium, with a 22mm shell size and a wire/cable diameter of 7.6mm. It has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. The backshell is non-compliant with ELV standards and is not lead-free. It is packaged in bulk quantities of 5 units and is not compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity TXR32AB00-2206BI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity TXR32AB00-2206BI technical specifications.
| Body Material | Aluminium |
| Color | Green |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Material | Aluminium |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-22992 |
| Min Operating Temperature | -65°C |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Tinel Lock |
| Shell Size | 22 |
| Wire/Cable Diameter | 7.6mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity TXR32AB00-2206BI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
