
The TXR32AB90-1808AI is a shielded connector with a right angle orientation, made from aluminum material, and has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It is not compliant with ELV regulations and is not lead-free. The connector is packaged in bulk and has a wire/cable diameter of 10.2mm. It is not RoHS compliant and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity TXR32AB90-1808AI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity TXR32AB90-1808AI technical specifications.
| Package/Case | Aluminum |
| Color | Green |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Material | Aluminium |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Orientation | Right Angle |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | TXR |
| Shielding | Shielded |
| Wire/Cable Diameter | 10.2mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity TXR32AB90-1808AI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.