
The TXR40AB00-0808AI is an aluminum backshell from TE Connectivity, designed for use in harsh environments. It features a green color and is non-compliant with ELV regulations. Operating temperatures range from -55°C to 105°C. The backshell is made of aluminum and has a cadmium plating. It is available in bulk packaging and is not lead-free.
Sign in to ask questions about the TE Connectivity TXR40AB00-0808AI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity TXR40AB00-0808AI technical specifications.
| Package/Case | Aluminum |
| Color | Green |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Material | Aluminium |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | TXR |
| Shielding | Shielded |
| Wire/Cable Diameter | 10.2mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity TXR40AB00-0808AI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
