
The TXR40AB00-1007BI is an aluminum backshell with a green color, 11mm shell size, and cadmium plating. It is shielded and non-compliant with ELV regulations. The backshell operates within a temperature range of -65°C to 175°C and is not lead-free. It is rated for environment resistance and meets the MIL-DTL-38999 military standard. The backshell is packaged in bulk quantities and is not RoHS compliant.
Sign in to ask questions about the TE Connectivity TXR40AB00-1007BI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity TXR40AB00-1007BI technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Green |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Material | Aluminium |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | TXR |
| Shell Size | 11 |
| Shielding | Shielded |
| Wire/Cable Diameter | 8.9mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity TXR40AB00-1007BI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.