Shrink Boot Adapters 180° 11 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy
TE Connectivity TXR40AB00-1007BI-CS-2131 technical specifications.
| Angular Function | 180° |
| Shell Size | 11 |
| Body Plating | Olive Drab Cadmium Over Electroless Nickel |
| Body Material | Aluminum Alloy |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity TXR40AB00-1007BI-CS-2131 to view detailed technical specifications.
No datasheet is available for this part.