
The TXR40AB00-1206AI is a shielded, aluminum circular connector accessory with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It is non-compliant with ELV regulations and not applicable to lead-free requirements. The accessory features a straight orientation and is packaged in bulk. It is rated for environment resistance and meets military standard MIL-DTL-81511.
Sign in to ask questions about the TE Connectivity TXR40AB00-1206AI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity TXR40AB00-1206AI technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Green |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Material | Aluminium |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-81511 |
| Min Operating Temperature | -65°C |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | TXR |
| Shell Size | 13 |
| Shielding | Shielded |
| Wire/Cable Diameter | 7.6mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity TXR40AB00-1206AI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
