
TE Connectivity TXR40AB00-1207AI technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Green |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Material | Aluminium |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | TXR |
| Shell Size | 13 |
| Shielding | Shielded |
| Wire/Cable Diameter | 8.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity TXR40AB00-1207AI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.