
The Tinel Lock backshell is constructed from aluminium and features a green color. It is not compliant with ELV standards and is not lead-free. The backshell has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It meets the military standard MIL-DTL-38999 and is available in bulk packaging with 5 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity TXR40AB00-1407BI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity TXR40AB00-1407BI technical specifications.
| Body Material | Aluminium |
| Color | Green |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Material | Aluminium |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Tinel Lock |
| Shell Size | 15 |
| Wire/Cable Diameter | 8.9mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity TXR40AB00-1407BI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
