
The TXR40AB00-1412AI is a metal and plastic backshell from TE Connectivity. It features a 15mm shell size and is shielded for electromagnetic interference protection. The backshell is made from aluminium and has a maximum operating temperature of 175°C. It is not compliant with RoHS regulations and is not applicable to lead-free requirements. The backshell is designed for use with connectors and interconnects in harsh environments.
Sign in to ask questions about the TE Connectivity TXR40AB00-1412AI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity TXR40AB00-1412AI technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Green |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Material | Aluminium |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | TXR |
| Shell Size | 15 |
| Shielding | Shielded |
| Wire/Cable Diameter | 15.2mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity TXR40AB00-1412AI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
