TE Connectivity TXR40AB00-1412BI-CS2262 technical specifications.
| Color | Green |
| Material | Aluminium |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| Series | TXR |
| Shielding | Shielded |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity TXR40AB00-1412BI-CS2262 to view detailed technical specifications.
No datasheet is available for this part.