
The TXR40AB00-1605AI is an aluminum backshell with a 17mm shell size and 6.4mm wire diameter. It is designed for use in harsh environments, with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. The backshell is made from aluminum and is not compliant with ELV regulations. It is packaged in bulk quantities of 5 units and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity TXR40AB00-1605AI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity TXR40AB00-1605AI technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Green |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Material | Aluminium |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Tinel Lock |
| Shell Size | 17 |
| Wire/Cable Diameter | 6.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity TXR40AB00-1605AI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
