
The TXR40AB00-1612BI is a metal and plastic backshell from TE Connectivity, made of aluminum with a green color. It has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. The backshell is non-ELV compliant and not lead-free. It is rated for environment resistance and meets the MIL-DTL-38999 military standard.
Sign in to ask questions about the TE Connectivity TXR40AB00-1612BI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity TXR40AB00-1612BI technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Green |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Material | Aluminium |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | TXR |
| Shell Size | 17 |
| Shielding | Shielded |
| Wire/Cable Diameter | 15.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity TXR40AB00-1612BI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.