
This aluminum backshell is designed for use with connectors and interconnects, featuring a 19mm shell size and shielded construction. It is plated with cadmium and has a maximum operating temperature of 175°C. The backshell is resistant to various environments and is compliant with the Military Standard MIL-DTL-38999. It is available in bulk packaging and has a minimum operating temperature of -65°C.
Sign in to ask questions about the TE Connectivity TXR40AB00-1810AI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity TXR40AB00-1810AI technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Green |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Material | Aluminium |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | TXR |
| Shell Size | 19 |
| Shielding | Shielded |
| Wire/Cable Diameter | 12.7mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity TXR40AB00-1810AI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
