
The TXR40AB00-2014AI2 is an aluminum backshell from TE Connectivity. It features a green color and is designed for use in environments with operating temperatures ranging from -65°C to 175°C. The backshell is made of aluminum and has a cadmium plating. It is available in bulk packaging and is not compliant with RoHS regulations. The backshell is shielded and has a wire/cable diameter of 17.8mm.
Sign in to ask questions about the TE Connectivity TXR40AB00-2014AI2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity TXR40AB00-2014AI2 technical specifications.
| Package/Case | Aluminum |
| Color | Green |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Material | Aluminium |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | TXR |
| Shielding | Shielded |
| Wire/Cable Diameter | 17.8mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity TXR40AB00-2014AI2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
