This aluminium shielded circular connector is rated for operation between -65°C and 175°C. It features a green color and cadmium plating. The connector is not compliant with RoHS regulations and is not lead free. It has a wire/cable diameter of 0.8inch.
TE Connectivity TXR40AB00-2016AIJ technical specifications.
| Color | Green |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Material | Aluminium |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | TXR |
| Shielding | Shielded |
| Wire/Cable Diameter | 0.8inch |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity TXR40AB00-2016AIJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.