The TXR40AB00-2207AI is an Aluminium Tinel Lock backshell with a 23mm shell size, suitable for operating temperatures between -65°C and 175°C. It is made from Aluminium and has a straight orientation. This backshell is not compliant with ELV standards and is not lead-free. It is packaged in bulk quantities of 5 units.
Checking distributor stock and pricing after the page loads.
TE Connectivity TXR40AB00-2207AI technical specifications.
| Body Material | Aluminium |
| Color | Green |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Material | Aluminium |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Tinel Lock |
| Shell Size | 23 |
| Wire/Cable Diameter | 8.9mm |
| RoHS | Not CompliantNo |
No datasheet is available for this part.