The TXR40AB00-2218AI is an aluminum backshell with a green color and 23mm shell size. It has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. The backshell is made of aluminum and is not compliant with ELV standards. It is not lead-free and is not RoHS compliant. The backshell is packaged in bulk and has a straight orientation.
Sign in to ask questions about the TE Connectivity TXR40AB00-2218AI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity TXR40AB00-2218AI technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Green |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Material | Aluminium |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Tinel Lock |
| Shell Size | 23 |
| Wire/Cable Diameter | 20.5mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity TXR40AB00-2218AI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
