
This shielded aluminium backshell is designed for use with connectors and interconnects. It has a shell size of 25mm and a wire/cable diameter of 6.4mm. The backshell is made of aluminium and has a cadmium plating. It is rated for operation between -65°C and 175°C. The backshell is non-compliant with ELV regulations and is not RoHS compliant. It is not applicable for lead-free requirements and is not radiation hardened.
Sign in to ask questions about the TE Connectivity TXR40AB00-2405AI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity TXR40AB00-2405AI technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Diameter | 20.3mm |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Length | 27.9mm |
| Material | Aluminium |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | TXR |
| Shell Size | 25 |
| Shielding | Shielded |
| Wire/Cable Diameter | 6.4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity TXR40AB00-2405AI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.