
The TXR40AB00-2408AI is an aluminum backshell from TE Connectivity with a shell size of 25mm and a cadmium plating. It is designed for use in environments with operating temperatures between -65°C and 175°C. The backshell is shielded and has a straight orientation. It is not compliant with ELV or RoHS regulations.
Sign in to ask questions about the TE Connectivity TXR40AB00-2408AI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity TXR40AB00-2408AI technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Green |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Material | Aluminium |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | TXR |
| Shell Size | 25 |
| Shielding | Shielded |
| Wire/Cable Diameter | 10.2mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity TXR40AB00-2408AI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
