
This shielded metal backshell is made from aluminium with a cadmium plating. It has a shell size of 25mm and is rated for operation between -65°C and 175°C. The backshell is non-compliant with ELV regulations and not applicable for lead-free requirements. It is also non-compliant with RoHS regulations.
Sign in to ask questions about the TE Connectivity TXR40AB00-2416AI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity TXR40AB00-2416AI technical specifications.
| Body Material | Aluminium |
| Color | Green |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Material | Aluminium |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | TXR |
| Shell Size | 25 |
| Shielding | Shielded |
| Wire/Cable Diameter | 0.8inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity TXR40AB00-2416AI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
