
This aluminum backshell features a shielded design and is plated with cadmium. It has a shell size of 17mm and is rated for operation between -65°C and 175°C. The backshell is made from aluminum and is not compliant with ELV or RoHS regulations. It is also not lead-free, as it is not applicable to this product.
Sign in to ask questions about the TE Connectivity TXR40AB45-1608AI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity TXR40AB45-1608AI technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Green |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Material | Aluminium |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-81511 |
| Min Operating Temperature | -65°C |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | TXR |
| Shell Size | 17 |
| Shielding | Shielded |
| Wire/Cable Diameter | 10.2mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity TXR40AB45-1608AI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.