CONN BACKSHELL ADPT SZ 21G OLIVE
Sign in to ask questions about the TE Connectivity TXR40AB45-2006AI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity TXR40AB45-2006AI technical specifications.
| Color | Green |
| ELV | Non-Compliant |
| Material | Aluminium |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| Series | TXR |
| Shielding | Shielded |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity TXR40AB45-2006AI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.