This Tinel Lock backshell is made from aluminium and has a wire/cable diameter of 17.8mm. It is designed to operate within a temperature range of -65°C to 175°C. The backshell is not compliant with RoHS regulations and is not applicable for lead-free requirements. It is packaged in bulk quantities of five units.
TE Connectivity TXR40AB45-2214AI technical specifications.
| Color | Green |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Material | Aluminium |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Tinel Lock |
| Wire/Cable Diameter | 17.8mm |
| RoHS | Not CompliantNo |
No datasheet is available for this part.