Shrink Boot Adapters 45° 23 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy
TE Connectivity TXR40AB45-2218AI technical specifications.
| Color | Green |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Material | Aluminium |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 15 |
| RoHS Compliant | No |
| Series | Tinel Lock |
| Wire/Cable Diameter | 20.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity TXR40AB45-2218AI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.