
The TXR Series Aluminum Backshell is a shielded, bulk-packaged component with a 9mm shell size, made from aluminum material with cadmium plating. It has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. The backshell is non-compliant with ELV and RoHS, and is not lead-free. It is designed to be environment resistant and meets the MIL-DTL-38999 military standard.
Sign in to ask questions about the TE Connectivity TXR40AB90-0804AI2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity TXR40AB90-0804AI2 technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Green |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Material | Aluminium |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | TXR |
| Shell Size | 9 |
| Shielding | Shielded |
| Wire/Cable Diameter | 5.1mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity TXR40AB90-0804AI2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
