
The TXR40AB90-1204AI is a metal and plastic backshell from TE Connectivity. It features a 13mm shell size, is shielded, and has a temperature range of -65°C to 175°C. The backshell is made of aluminum and has a cadmium plating. It is not RoHS compliant and is not lead-free. The backshell is rated for environment-resistant applications and meets the MIL-DTL-38999 military standard.
Sign in to ask questions about the TE Connectivity TXR40AB90-1204AI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity TXR40AB90-1204AI technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Green |
| Depth | 5.8mm |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Material | Aluminium |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Orientation | Right Angle |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | TXR |
| Shell Size | 13 |
| Shielding | Shielded |
| Wire/Cable Diameter | 5.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity TXR40AB90-1204AI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
