
The TXR40AB90-1404AI is a metal backshell from TE Connectivity, made of aluminum with a green color. It has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. The backshell is shielded and has a shell size of 15mm. It is not compliant with ELV standards and is not lead-free. The backshell is packaged in bulk and has a cadmium plating.
Checking distributor stock and pricing after the page loads.
TE Connectivity TXR40AB90-1404AI technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Green |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Material | Aluminium |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Series | TXR |
| Shell Size | 15 |
| Shielding | Shielded |
| Wire/Cable Diameter | 5.1mm |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
