
The TXR40AB90-1410AI is a right angle backshell made from aluminum with a 15mm shell size and cadmium plating. It is shielded and has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. The backshell is non-compliant with ELV and not compliant with RoHS. It is rated for environment resistant applications and meets the MIL-DTL-38999 military standard.
Sign in to ask questions about the TE Connectivity TXR40AB90-1410AI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity TXR40AB90-1410AI technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Green |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Material | Aluminium |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Tinel Lock |
| Shell Size | 15 |
| Shielding | Shielded |
| Wire/Cable Diameter | 12.7mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity TXR40AB90-1410AI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.