
The TXR40AB90-1606AI is a metal backshell from TE Connectivity with an aluminum body and green color. It has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. The backshell is non-compliant with ELV standards and not applicable for lead-free requirements. It is designed for use in environments resistant to various ratings and is shielded. The backshell is packaged in bulk and has a cadmium plating. It meets the military standard MIL-DTL-38999 and is not RoHS compliant.
Sign in to ask questions about the TE Connectivity TXR40AB90-1606AI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity TXR40AB90-1606AI technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Green |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Material | Aluminium |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Orientation | Right Angle |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | TXR |
| Shell Size | 17 |
| Shielding | Shielded |
| Wire/Cable Diameter | 7.6mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity TXR40AB90-1606AI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
