
The TXR40AB90-1606BI is a shielded right angle backshell from TE Connectivity, constructed from aluminum with a green finish. It features a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. This backshell is rated for environment resistant applications and is compliant with the MIL-DTL-38999 military standard. It is available in bulk packaging and is not RoHS compliant.
Sign in to ask questions about the TE Connectivity TXR40AB90-1606BI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity TXR40AB90-1606BI technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Green |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Material | Aluminium |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Orientation | Right Angle |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | TXR |
| Shell Size | 17 |
| Shielding | Shielded |
| Wire/Cable Diameter | 7.6mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity TXR40AB90-1606BI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
