
The TXR40AB90-1608AI is a shielded right angle backshell from TE Connectivity. It is made from aluminium and features a cadmium plating. The backshell is rated for operation between -65°C and 175°C. It is not compliant with ELV regulations and is not lead free. The backshell is part of the TXR series and is available in a bulk packaging with 5 units per package.
Sign in to ask questions about the TE Connectivity TXR40AB90-1608AI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity TXR40AB90-1608AI technical specifications.
| Body Material | Aluminium |
| Color | Green |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Material | Aluminium |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Orientation | Right Angle |
| Package Quantity | 5 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | TXR |
| Shell Size | 17 |
| Shielding | Shielded |
| Wire/Cable Diameter | 10.2mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity TXR40AB90-1608AI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
